3.3 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A3R3CW150XT1K

DigiKey Part Number
1284-100A3R3CW150XT1KTR-ND - Tape & Reel (TR)
1284-100A3R3CW150XT1KCT-ND - Cut Tape (CT)
1284-100A3R3CW150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A3R3CW150XT1K
Description
CAP CER 3.3PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A3R3CW150XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±0.25pF
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.71000€3.71
10€2.64600€26.46
50€2.22340€111.17
100€2.09280€209.28
500€1.87176€935.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.80328€1,803.28
2.000€1.74690€3,493.80
3.000€1.71864€5,155.92
5.000€1.68731€8,436.55
Manufacturers Standard Package
Unit Price without VAT:€3.71000
Unit Price with VAT:€4.45200