
1003893FT-AA10L0100 | |
|---|---|
DigiKey Part Number | 478-1003893FT-AA10L0100-ND |
Manufacturer | |
Manufacturer Product Number | 1003893FT-AA10L0100 |
Description | ANTENNA ASSY, WLANB FT AA10 0100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer KYOCERA AVX | Gain 3.3dBi |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination U.FL |
Frequency (Center/Band) 2.4425GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.485GHz | Height (Max) 0.005" (0.12mm) |
Antenna Type PCB Trace | Applications WLAN |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.35772 | €1,357.72 |
| Unit Price without VAT: | €1.35772 |
|---|---|
| Unit Price with VAT: | €1.62926 |

