Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08056D105KAT2A | |
|---|---|
DigiKey Part Number | 08056D105KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08056D105KAT2A |
Description | CAP CER 1UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053D105KAT2A | KYOCERA AVX | 21.331 | 478-KGM21AR51E105KUCT-ND | €0.58000 | Upgrade |
| 08055D105KAT2A | KYOCERA AVX | 3.027 | 478-KGM21AR51H105KUCT-ND | €0.45000 | Upgrade |
| 0805YD105JAT2A | KYOCERA AVX | 0 | 0805YD105JAT2A-ND | €0.46281 | Upgrade |
| 0805YD105KAT2A | KYOCERA AVX | 3.361 | 478-KGM21AR51C105KUCT-ND | €0.20000 | Upgrade |
| 0805ZD105JAT2A | KYOCERA AVX | 0 | 0805ZD105JAT2A-ND | €0.44006 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.03877 | €232.62 |
| Unit Price without VAT: | €0.03877 |
|---|---|
| Unit Price with VAT: | €0.04652 |






