08056C105MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 120.731
Unit Price: €0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25.667
Unit Price: €0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44.827
Unit Price: €0.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.813
Unit Price: €0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.778
Unit Price: €1.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25.937
Unit Price: €0.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 118.072
Unit Price: €0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.21827
Datasheet

Upgrade


KYOCERA AVX
In Stock: 683
Unit Price: €0.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.90302
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.90302
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.740
Unit Price: €0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.99386
Datasheet

Upgrade


KYOCERA AVX
In Stock: 456
Unit Price: €0.58000
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056C105MAT2A

DigiKey Part Number
08056C105MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08056C105MAT2A
Description
CAP CER 1UF 6.3V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056C105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.06978€209.34
Manufacturers Standard Package
Unit Price without VAT:€0.06978
Unit Price with VAT:€0.08374