Parametric Equivalent
Direct

08055F103K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR81H103KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055F103K4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F103K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055F103K4T2A | KYOCERA AVX | 63.591 | 478-KAM21BR81H103KTCT-ND | €0.15000 | Parametric Equivalent |
| GCM219R91H103KA37D | Murata Electronics | 29.941 | 490-GCM219R91H103KA37DCT-ND | €0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03470 | €520.50 |
| Unit Price without VAT: | €0.03470 |
|---|---|
| Unit Price with VAT: | €0.04164 |



