Direct

08055E104ZAT4A | |
|---|---|
DigiKey Part Number | 478-08055E104ZAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055E104ZAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055E104ZAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104Z5UACTU | KEMET | 63.524 | 399-C0805C104Z5UACTUCT-ND | €0.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02326 | €348.90 |
| Unit Price without VAT: | €0.02326 |
|---|---|
| Unit Price with VAT: | €0.02791 |


