08055A3R6CAT2M is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.19715
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.997
Unit Price: €0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.19715
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.03428
Datasheet

Direct


KEMET
In Stock: 1.091
Unit Price: €0.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.08785
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.08335
Datasheet
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A3R6CAT2M

DigiKey Part Number
08055A3R6CAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A3R6CAT2M
Description
CAP CER 3.6PF 50V NP0 0805
Customer Reference
Detailed Description
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A3R6CAT2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A3R6BAT2AKYOCERA AVX008051A3R6BAT2A-ND€0.19715Upgrade
08051A3R6CAT2AKYOCERA AVX15.997478-10400-1-ND€0.18000Upgrade
08055A3R6BAT2AKYOCERA AVX008055A3R6BAT2A-ND€0.19715Upgrade
08055A3R6CAT2AKYOCERA AVX008055A3R6CAT2A-ND€0.03428Parametric Equivalent
C0805C369C5GACTUKEMET1.091399-C0805C369C5GACTUCT-ND€0.33000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000€0.37157€4,458.84
Unit Price without VAT:€0.37157
Unit Price with VAT:€0.44588