0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C473K4T2A

DigiKey Part Number
478-KAM21BR71E473KTTR-ND - Tape & Reel (TR)
478-KAM21BR71E473KTCT-ND - Cut Tape (CT)
478-KAM21BR71E473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C473K4T2A
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C473K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C473J4T2AKYOCERA AVX742478-KAM21BR71H473JTCT-ND€0.25000Upgrade
08055C473K4T2AKYOCERA AVX12.412478-KAM21BR71H473KTCT-ND€0.10000Upgrade
08055F473K4T2AKYOCERA AVX4.289478-KAM21BR81H473KTCT-ND€0.25000Upgrade
AC0805KRX7R8BB473YAGEO1311-3172-1-ND€0.16000Direct
C0805C473J3GACAUTOKEMET3.729399-6970-1-ND€0.67000Upgrade
In-Stock: 1.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11800€1.18
50€0.08500€4.25
100€0.07470€7.47
500€0.05758€28.79
1.000€0.05231€52.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04629€185.16
8.000€0.04326€346.08
12.000€0.04174€500.88
20.000€0.04006€801.20
28.000€0.03908€1,094.24
40.000€0.03814€1,525.60
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000