
08053C102M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71E102MTTR-ND - Tape & Reel (TR) 478-KAM21BR71E102MTCT-ND - Cut Tape (CT) 478-KAM21BR71E102MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C102M4T2A |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C102M4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09300 | €0.93 |
| 50 | €0.06620 | €3.31 |
| 100 | €0.05800 | €5.80 |
| 500 | €0.04410 | €22.05 |
| 1.000 | €0.03983 | €39.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03344 | €133.76 |
| 8.000 | €0.03106 | €248.48 |
| 12.000 | €0.02987 | €358.44 |
| 20.000 | €0.02855 | €571.00 |
| 28.000 | €0.02778 | €777.84 |
| 40.000 | €0.02704 | €1,081.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

