
08052U270JAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D270JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D270JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D270JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U270JAT2A |
Description | CAP CER 27PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U270JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14500 | €1.45 |
| 50 | €0.10540 | €5.27 |
| 100 | €0.09310 | €9.31 |
| 500 | €0.07258 | €36.29 |
| 1.000 | €0.06625 | €66.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05676 | €227.04 |
| 8.000 | €0.05324 | €425.92 |
| 12.000 | €0.05148 | €617.76 |
| 20.000 | €0.04953 | €990.60 |
| 28.000 | €0.04838 | €1,354.64 |
| 40.000 | €0.04729 | €1,891.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

