2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C222K4T4A

DigiKey Part Number
478-KAM21BR72D222KMTR-ND - Tape & Reel (TR)
478-KAM21BR72D222KMCT-ND - Cut Tape (CT)
478-KAM21BR72D222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052C222K4T4A
Description
CAP CER 2200PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C222K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08052C222K4T2AKYOCERA AVX3.948478-KAM21BR72D222KTCT-ND€0.19000Direct
In-Stock: 9.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10800€1.08
50€0.07740€3.87
100€0.06790€6.79
500€0.05208€26.04
1.000€0.04719€47.19
2.500€0.04204€105.10
5.000€0.03894€194.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.03511€526.65
30.000€0.03324€997.20
45.000€0.03230€1,453.50
75.000€0.03126€2,344.50
105.000€0.03065€3,218.25
150.000€0.03007€4,510.50
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800