
08051C471K4T4A | |
|---|---|
DigiKey Part Number | 478-08051C471K4T4ATR-ND - Tape & Reel (TR) 478-08051C471K4T4ACT-ND - Cut Tape (CT) 478-08051C471K4T4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C471K4T4A |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C471K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.07510 | €7.51 |
| 500 | €0.05794 | €28.97 |
| 1.000 | €0.05263 | €52.63 |
| 2.500 | €0.04704 | €117.60 |
| 5.000 | €0.04368 | €218.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03952 | €592.80 |
| 30.000 | €0.03748 | €1,124.40 |
| 45.000 | €0.03646 | €1,640.70 |
| 75.000 | €0.03533 | €2,649.75 |
| 105.000 | €0.03467 | €3,640.35 |
| 150.000 | €0.03404 | €5,106.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

