0.016 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C163JAT2A

DigiKey Part Number
478-10426-2-ND - Tape & Reel (TR)
478-10426-1-ND - Cut Tape (CT)
478-10426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C163JAT2A
Description
CAP CER 0.016UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.016 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C163JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.13900€1.39
50€0.10060€5.03
100€0.08890€8.89
500€0.06914€34.57
1.000€0.06305€63.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05392€215.68
8.000€0.05053€404.24
12.000€0.04883€585.96
20.000€0.04695€939.00
28.000€0.04585€1,283.80
40.000€0.04479€1,791.60
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800