
08051C101KAT2A | |
|---|---|
DigiKey Part Number | 478-08051C101KAT2ATR-ND - Tape & Reel (TR) 478-08051C101KAT2ACT-ND - Cut Tape (CT) 478-08051C101KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C101KAT2A |
Description | CAP CER 100PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C101KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03500 | €1.75 |
| 100 | €0.03030 | €3.03 |
| 500 | €0.02226 | €11.13 |
| 1.000 | €0.01979 | €19.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01612 | €64.48 |
| 8.000 | €0.01475 | €118.00 |
| 12.000 | €0.01407 | €168.84 |
| 20.000 | €0.01332 | €266.40 |
| 28.000 | €0.01287 | €360.36 |
| 40.000 | €0.01245 | €498.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

