Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0603YC471K4Z2A | |
|---|---|
DigiKey Part Number | 0603YC471K4Z2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603YC471K4Z2A |
Description | CAP CER 470PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC471K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C471J4Z2A | KYOCERA AVX | 135 | 478-06031C471J4Z2ACT-ND | €0.30000 | Upgrade |
| 06031C471K4Z2A | KYOCERA AVX | 2.093 | 478-9864-1-ND | €0.20000 | Upgrade |
| 06035C471K4Z2A | KYOCERA AVX | 11.230 | 478-10809-1-ND | €0.13000 | Upgrade |
| C0603X471K4RACAUTO | KEMET | 342.577 | 399-C0603X471K4RACAUTOCT-ND | €0.35000 | Direct |
| 0603Y0500471FAT | Knowles Syfer | 0 | 0603Y0500471FAT-ND | €0.62329 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04211 | €168.44 |
| Unit Price without VAT: | €0.04211 |
|---|---|
| Unit Price with VAT: | €0.05053 |




