Parametric Equivalent

0603YC222K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71C222KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603YC222K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC222K4Z4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YC222K4Z2A | KYOCERA AVX | 3.510 | 478-KAF15AR71C222KTCT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03666 | €549.90 |
| Unit Price without VAT: | €0.03666 |
|---|---|
| Unit Price with VAT: | €0.04399 |


