2.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J2R2ABSTR

DigiKey Part Number
478-13045-2-ND - Tape & Reel (TR)
478-13045-1-ND - Cut Tape (CT)
478-13045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J2R2ABSTR
Description
CAP THIN FILM 2.2PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J2R2ABSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 pF
Tolerance
±0.05pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.15000€1.15
10€0.69500€6.95
50€0.59580€29.79
100€0.54690€54.69
500€0.46432€232.16
1.000€0.43879€438.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.40723€1,221.69
6.000€0.39178€2,350.68
9.000€0.37605€3,384.45
15.000€0.37470€5,620.50
21.000€0.37044€7,779.24
Manufacturers Standard Package
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.38000