Direct

06035J0R7PBTTR | |
|---|---|
DigiKey Part Number | 478-2805-2-ND - Tape & Reel (TR) 478-2805-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 06035J0R7PBTTR |
Description | CAP THIN FILM 0.7PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J0R7PBTTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.7 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.029" (0.73mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035J0R7PBSTR | KYOCERA AVX | 0 | 478-4445-2-ND | €0.40218 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40218 | €1,206.54 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |


