910 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C911KAT2A

DigiKey Part Number
478-06035C911KAT2ATR-ND - Tape & Reel (TR)
478-06035C911KAT2ACT-ND - Cut Tape (CT)
478-06035C911KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C911KAT2A
Description
CAP CER 910PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C911KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C911F5GACTUKEMET8.626399-C0603C911F5GACTUCT-ND€1.22000Upgrade
In-Stock: 2.149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09300€0.93
50€0.06620€3.31
100€0.05800€5.80
500€0.04410€22.05
1.000€0.03983€39.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03344€133.76
8.000€0.03106€248.48
12.000€0.02987€358.44
20.000€0.02855€571.00
28.000€0.02778€777.84
40.000€0.02704€1,081.60
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200