
06035C151K4T2A | |
|---|---|
DigiKey Part Number | 478-13033-2-ND - Tape & Reel (TR) 478-13033-1-ND - Cut Tape (CT) 478-13033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C151K4T2A |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C151K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09700 | €0.97 |
| 50 | €0.06880 | €3.44 |
| 100 | €0.06030 | €6.03 |
| 500 | €0.04598 | €22.99 |
| 1.000 | €0.04156 | €41.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03494 | €139.76 |
| 8.000 | €0.03248 | €259.84 |
| 12.000 | €0.03125 | €375.00 |
| 20.000 | €0.02989 | €597.80 |
| 28.000 | €0.02910 | €814.80 |
| 40.000 | €0.02833 | €1,133.20 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

