
06035A9R1CAT2A | |
|---|---|
DigiKey Part Number | 478-06035A9R1CAT2ATR-ND - Tape & Reel (TR) 478-06035A9R1CAT2ACT-ND - Cut Tape (CT) 478-06035A9R1CAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A9R1CAT2A |
Description | CAP CER 9.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A9R1CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A9R1CAT2A | KYOCERA AVX | 7.634 | 478-10797-1-ND | €0.17000 | Upgrade |
| C0603C919C5GACTU | KEMET | 10.139 | 399-C0603C919C5GACTUCT-ND | €0.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.02980 | €2.98 |
| 500 | €0.02192 | €10.96 |
| 1.000 | €0.01948 | €19.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01585 | €63.40 |
| 8.000 | €0.01450 | €116.00 |
| 12.000 | €0.01383 | €165.96 |
| 20.000 | €0.01308 | €261.60 |
| 28.000 | €0.01265 | €354.20 |
| 40.000 | €0.01223 | €489.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

