
06035A7R0DAT2A | |
|---|---|
DigiKey Part Number | 478-12712-2-ND - Tape & Reel (TR) 478-12712-1-ND - Cut Tape (CT) 478-12712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A7R0DAT2A |
Description | CAP CER 7PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A7R0DAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02360 | €1.18 |
| 100 | €0.02010 | €2.01 |
| 500 | €0.01454 | €7.27 |
| 1.000 | €0.01281 | €12.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01023 | €40.92 |
| 8.000 | €0.00928 | €74.24 |
| 12.000 | €0.00880 | €105.60 |
| 20.000 | €0.00827 | €165.40 |
| 28.000 | €0.00796 | €222.88 |
| 40.000 | €0.00766 | €306.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

