
06035A2R7JAT2A | |
|---|---|
DigiKey Part Number | 478-06035A2R7JAT2ATR-ND - Tape & Reel (TR) 478-06035A2R7JAT2ACT-ND - Cut Tape (CT) 478-06035A2R7JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A2R7JAT2A |
Description | CAP CER 2.7PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A2R7JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18300 | €1.83 |
| 50 | €0.13440 | €6.72 |
| 100 | €0.11940 | €11.94 |
| 500 | €0.09432 | €47.16 |
| 1.000 | €0.08657 | €86.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07495 | €299.80 |
| 8.000 | €0.07063 | €565.04 |
| 12.000 | €0.06847 | €821.64 |
| 20.000 | €0.06608 | €1,321.60 |
| 28.000 | €0.06468 | €1,811.04 |
| 40.000 | €0.06333 | €2,533.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

