Upgrade

06031U6R2BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A6R2BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031U6R2BAT2A |
Description | CAP CER 6.2PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U6R2BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ15ACG2D6R2BT | KYOCERA AVX | 14.186 | 478-KGQ15ACG2D6R2BTCT-ND | €0.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12381 | €495.24 |
| Unit Price without VAT: | €0.12381 |
|---|---|
| Unit Price with VAT: | €0.14857 |


