
06031U270FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A270FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A270FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A270FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U270FAT2A |
Description | CAP CER 27PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U270FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18100 | €1.81 |
| 50 | €0.13300 | €6.65 |
| 100 | €0.11830 | €11.83 |
| 500 | €0.09334 | €46.67 |
| 1.000 | €0.08564 | €85.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07412 | €296.48 |
| 8.000 | €0.06984 | €558.72 |
| 12.000 | €0.06770 | €812.40 |
| 20.000 | €0.06532 | €1,306.40 |
| 28.000 | €0.06393 | €1,790.04 |
| 40.000 | €0.06260 | €2,504.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

