Upgrade

06031C112KAT2A | |
|---|---|
DigiKey Part Number | 06031C112KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C112KAT2A |
Description | CAP CER 1100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C112KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C112JAT2A | KYOCERA AVX | 0 | 06031C112JAT2A-ND | €0.04267 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.03046 | €243.68 |
| Unit Price without VAT: | €0.03046 |
|---|---|
| Unit Price with VAT: | €0.03655 |


