
06031A4R0CAT2A | |
|---|---|
DigiKey Part Number | 478-3693-2-ND - Tape & Reel (TR) 478-3693-1-ND - Cut Tape (CT) 478-3693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A4R0CAT2A |
Description | CAP CER 4PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A4R0CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09000 | €0.90 |
| 50 | €0.06360 | €3.18 |
| 100 | €0.05570 | €5.57 |
| 500 | €0.04224 | €21.12 |
| 1.000 | €0.03811 | €38.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03192 | €127.68 |
| 8.000 | €0.02963 | €237.04 |
| 12.000 | €0.02848 | €341.76 |
| 20.000 | €0.02721 | €544.20 |
| 28.000 | €0.02646 | €740.88 |
| 40.000 | €0.02575 | €1,030.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

