Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade

06031A360JAT4A | |
|---|---|
DigiKey Part Number | 06031A360JAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A360JAT4A |
Description | CAP CER 36PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A360JAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A360FAT2A | KYOCERA AVX | 0 | 06031A360FAT2A-ND | €0.08992 | Upgrade |
| 06031A360GAT2A | KYOCERA AVX | 0 | 06031A360GAT2A-ND | €0.07569 | Upgrade |
| 06031A360JAT2A | KYOCERA AVX | 9.890 | 478-10202-1-ND | €0.16000 | Parametric Equivalent |
| C0603C360J1GACTU | KEMET | 1.343 | 399-C0603C360J1GACTUCT-ND | €0.25000 | Direct |
| CC0603JRNPO0BN360 | YAGEO | 16.713 | 311-1760-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.02855 | €571.00 |
| Unit Price without VAT: | €0.02855 |
|---|---|
| Unit Price with VAT: | €0.03426 |





