
0508YC224KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71C224KUTR-ND - Tape & Reel (TR) 478-KGL21DR71C224KUCT-ND - Cut Tape (CT) 478-KGL21DR71C224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0508YC224KAT2A |
Description | CAP CER 0.22UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508YC224KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.60300 | €6.03 |
| 50 | €0.47180 | €23.59 |
| 100 | €0.43110 | €43.11 |
| 500 | €0.36238 | €181.19 |
| 1.000 | €0.34112 | €341.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.30923 | €1,236.92 |
| 8.000 | €0.29737 | €2,378.96 |
| 12.000 | €0.29143 | €3,497.16 |
| 20.000 | €0.28485 | €5,697.00 |
| 28.000 | €0.28099 | €7,867.72 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

