
046232124103800+ | |
|---|---|
DigiKey Part Number | 478-046232124103800+TR-ND - Tape & Reel (TR) 478-046232124103800+CT-ND - Cut Tape (CT) 478-046232124103800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232124103800+ |
Description | CONN FFC FPC TOP 24POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 24 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.56900 | €5.69 |
| 25 | €0.53280 | €13.32 |
| 50 | €0.50700 | €25.35 |
| 100 | €0.48280 | €48.28 |
| 250 | €0.45256 | €113.14 |
| 500 | €0.43092 | €215.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.41034 | €410.34 |
| 2.000 | €0.39076 | €781.52 |
| 3.000 | €0.37973 | €1,139.19 |
| 5.000 | €0.36629 | €1,831.45 |
| 7.000 | €0.35771 | €2,503.97 |
| 10.000 | €0.34882 | €3,488.20 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

