
046227010100829+ | |
|---|---|
DigiKey Part Number | 478-046227010100829+TR-ND - Tape & Reel (TR) 478-046227010100829+CT-ND - Cut Tape (CT) 478-046227010100829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046227010100829+ |
Description | CONN FFC FPC 10POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.80900 | €8.09 |
| 25 | €0.75840 | €18.96 |
| 50 | €0.72200 | €36.10 |
| 100 | €0.68760 | €68.76 |
| 250 | €0.64448 | €161.12 |
| 500 | €0.61372 | €306.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.58440 | €584.40 |
| 2.000 | €0.55651 | €1,113.02 |
| 3.000 | €0.54082 | €1,622.46 |
| 5.000 | €0.52168 | €2,608.40 |
| 7.000 | €0.50945 | €3,566.15 |
| 10.000 | €0.49681 | €4,968.10 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

