Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0402YD153KAT2A | |
|---|---|
DigiKey Part Number | 0402YD153KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402YD153KAT2A |
Description | CAP CER 0.015UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YD153KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YC153KAJ2A | KYOCERA AVX | 0 | 0402YC153KAJ2A-ND | €0.12367 | Upgrade |
| KGM05AR51E153KH | KYOCERA AVX | 1.363 | 478-KGM05AR51E153KHCT-ND | €0.22000 | Upgrade |
| KGM05AR71C153JH | KYOCERA AVX | 27.939 | 478-KGM05AR71C153JHCT-ND | €0.08000 | Upgrade |
| LD02YC153KAB2A | KYOCERA AVX | 25.898 | 478-10958-1-ND | €0.51000 | Upgrade |
| C0402C153J4RACTU | KEMET | 12.592 | 399-17368-1-ND | €0.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04594 | €459.40 |
| Unit Price without VAT: | €0.04594 |
|---|---|
| Unit Price with VAT: | €0.05513 |






