
04026D154KAT2A | |
|---|---|
DigiKey Part Number | 478-1130-2-ND - Tape & Reel (TR) 478-1130-1-ND - Cut Tape (CT) 478-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D154KAT2A |
Description | CAP CER 0.15UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D154KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14500 | €1.45 |
| 50 | €0.10540 | €5.27 |
| 100 | €0.09310 | €9.31 |
| 500 | €0.07258 | €36.29 |
| 1.000 | €0.06625 | €66.25 |
| 2.500 | €0.05957 | €148.92 |
| 5.000 | €0.05555 | €277.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05225 | €522.50 |
| 20.000 | €0.04953 | €990.60 |
| 30.000 | €0.04816 | €1,444.80 |
| 50.000 | €0.04665 | €2,332.50 |
| 70.000 | €0.04577 | €3,203.90 |
| 100.000 | €0.04492 | €4,492.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

