240 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C241JAT2A

DigiKey Part Number
478-11365-2-ND - Tape & Reel (TR)
478-11365-1-ND - Cut Tape (CT)
478-11365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C241JAT2A
Description
CAP CER 240PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C241JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C241G5GACTUKEMET17.925399-C0402C241G5GACTUCT-ND€0.98000Upgrade
C0402C241J5GACTUKEMET14.271399-14900-1-ND€0.40000Upgrade
In-Stock: 5.851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.15400€1.54
50€0.11220€5.61
100€0.09940€9.94
500€0.07768€38.84
1.000€0.07100€71.00
2.500€0.06397€159.93
5.000€0.05973€298.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05625€562.50
20.000€0.05337€1,067.40
30.000€0.05194€1,558.20
50.000€0.05034€2,517.00
70.000€0.04941€3,458.70
100.000€0.04852€4,852.00
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200