MFR Recommended
Direct

04025C222K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF05AR71H222KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025C222K4Z2A |
Description | CAP CER SMD |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C222K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C222K4T2A | KYOCERA AVX | 24.908 | 478-KAM05AR71H222KHCT-ND | €0.13000 | MFR Recommended |
| CGA2B2X7R1H222K050BE | TDK | 49.929 | 445-173728-1-ND | €0.12000 | Direct |



