Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A3R5CAT2A | |
|---|---|
DigiKey Part Number | 04025A3R5CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A3R5CAT2A |
Description | CAP CER 3.5PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A3R5CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H3R5CA01D | Murata Electronics | 60.572 | 490-11392-1-ND | €0.08000 | Direct |
| CBR04C359C5GAC | KEMET | 0 | 399-CBR04C359C5GACTR-ND | €0.02486 | Parametric Equivalent |
| GCM1555C1H3R5CA16D | Murata Electronics | 0 | GCM1555C1H3R5CA16D-ND | €0.00458 | Parametric Equivalent |
| GCM1555C1H3R5CA16J | Murata Electronics | 0 | 490-GCM1555C1H3R5CA16JTR-ND | €0.00492 | Parametric Equivalent |
| GCQ1555C1H3R5CB01D | Murata Electronics | 6.329 | 490-17466-1-ND | €0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04249 | €424.90 |
| Unit Price without VAT: | €0.04249 |
|---|---|
| Unit Price with VAT: | €0.05099 |



