4.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J4R7ABSTR

DigiKey Part Number
478-11432-2-ND - Tape & Reel (TR)
478-11432-1-ND - Cut Tape (CT)
478-11432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J4R7ABSTR
Description
CAP THIN FILM 4.7PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
4.7 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.55100€5.51
50€0.42860€21.43
100€0.39090€39.09
500€0.32714€163.57
1.000€0.30742€307.42
2.500€0.28660€716.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.27405€1,370.25
10.000€0.26371€2,637.10
15.000€0.25853€3,877.95
25.000€0.25279€6,319.75
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.03200