
04021J0R5PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-04021J0R5PBSTR\500TR-ND - Tape & Reel (TR) 478-04021J0R5PBSTR\500CT-ND - Cut Tape (CT) 478-04021J0R5PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R5PBSTR\500 |
Description | CAP THIN FILM 0.5PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.5 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52000 | €5.20 |
| 50 | €0.40300 | €20.15 |
| 100 | €0.36710 | €36.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30632 | €153.16 |
| 1.000 | €0.28754 | €287.54 |
| 1.500 | €0.27813 | €417.19 |
| 2.500 | €0.26770 | €669.25 |
| 3.500 | €0.26160 | €915.60 |
| 5.000 | €0.25574 | €1,278.70 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

