Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04021A330JAT2A | |
|---|---|
DigiKey Part Number | 478-04021A330JAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04021A330JAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04021A330JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N330J101CT | Walsin Technology Corporation | 0 | 1292-0402N330J101CTTR-ND | €0.00288 | Parametric Equivalent |
| 885012005077 | Würth Elektronik | 9.552 | 732-12070-1-ND | €0.08000 | Parametric Equivalent |
| CBR04C330J1GAC | KEMET | 0 | 399-CBR04C330J1GACTR-ND | €0.05191 | Parametric Equivalent |
| CC0402JRNPO0BN330 | YAGEO | 10.055 | 13-CC0402JRNPO0BN330CT-ND | €0.08000 | Parametric Equivalent |
| GCM1555C2A330JE02D | Murata Electronics | 0 | 490-GCM1555C2A330JE02DTR-ND | €0.00659 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04553 | €455.30 |
| Unit Price without VAT: | €0.04553 |
|---|---|
| Unit Price with VAT: | €0.05464 |











