
0201YC391KAT2A | |
|---|---|
DigiKey Part Number | 478-1034-2-ND - Tape & Reel (TR) 478-1034-1-ND - Cut Tape (CT) 478-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YC391KAT2A |
Description | CAP CER 390PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YC391KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12780 | €6.39 |
| 100 | €0.11350 | €11.35 |
| 500 | €0.08938 | €44.69 |
| 1.000 | €0.08194 | €81.94 |
| 2.500 | €0.07410 | €185.25 |
| 5.000 | €0.06937 | €346.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.06354 | €953.10 |
| 30.000 | €0.06068 | €1,820.40 |
| 45.000 | €0.05925 | €2,666.25 |
| 75.000 | €0.05767 | €4,325.25 |
| 105.000 | €0.05674 | €5,957.70 |
| 150.000 | €0.05585 | €8,377.50 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

