0201YA680JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.00745
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.00928
Datasheet
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YA680JAT4A

DigiKey Part Number
478-0201YA680JAT4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YA680JAT4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YA680JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.03112€1,556.00
Manufacturers Standard Package
Unit Price without VAT:€0.03112
Unit Price with VAT:€0.03734