560 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013C561KAT2A

DigiKey Part Number
478-02013C561KAT2ATR-ND - Tape & Reel (TR)
478-02013C561KAT2ACT-ND - Cut Tape (CT)
478-02013C561KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013C561KAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013C561KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.011" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R8BB561YAGEO12.767311-1612-1-ND€0.08000Direct
In-Stock: 13.566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18900€1.89
50€0.13880€6.94
100€0.12340€12.34
500€0.09760€48.80
1.000€0.08964€89.64
2.500€0.08124€203.10
5.000€0.07619€380.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.06994€1,049.10
30.000€0.06688€2,006.40
45.000€0.06535€2,940.75
75.000€0.06365€4,773.75
105.000€0.06266€6,579.30
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200