8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009258008004061

DigiKey Part Number
478-5493-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
009258008004061
Description
CONN SPRING MOD 8POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
8
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.800€0.80616€2,257.25
Unit Price without VAT:€0.80616
Unit Price with VAT:€0.96739