
009177001612106 | |
|---|---|
DigiKey Part Number | 478-009177001612106TR-ND - Tape & Reel (TR) 478-009177001612106CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009177001612106 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Contact Connector White IDC 16 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Category | Cable Termination IDC |
Manufacturer KYOCERA AVX | Wire Gauge 16 AWG, Stranded or Solid |
Series | Features Cover |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Color White |
Connector Type Contact | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.54000 | €5.40 |
| 100 | €0.45850 | €45.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.39588 | €316.70 |
| 1.600 | €0.37697 | €603.15 |
| 2.400 | €0.36633 | €879.19 |
| 4.000 | €0.35337 | €1,413.48 |
| 5.600 | €0.34508 | €1,932.45 |
| 8.000 | €0.33651 | €2,692.08 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

