
009159006701916 | |
|---|---|
DigiKey Part Number | 478-009159006701916-ND |
Manufacturer | |
Manufacturer Product Number | 009159006701916 |
Description | 6 POS CARD EDGE CONNECTOR DOUBLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Housing Color White |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Style Board to Board - Card Edge | Operating Temperature -40°C ~ 125°C |
Connector Type Adapter, Bridge | Voltage Rating 300V |
Number of Positions 6 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.78300 | €7.83 |
| 25 | €0.73360 | €18.34 |
| 50 | €0.69860 | €34.93 |
| 100 | €0.66510 | €66.51 |
| 250 | €0.62348 | €155.87 |
| 500 | €0.59368 | €296.84 |
| 1.000 | €0.56534 | €565.34 |
| 3.000 | €0.52318 | €1,569.54 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

