
008283051100002+ | |
|---|---|
DigiKey Part Number | 478-008283051100002+-ND |
Manufacturer | |
Manufacturer Product Number | 008283051100002+ |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Detent Lock |
Packaging Bag | Contact Length - Mating 0.185" (4.70mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Insulation Height 0.157" (4.00mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Insulation Color Red |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 125V |
Shrouding Shrouded - 3 Wall | Base Product Number |

