
008263021200001+ | |
|---|---|
DigiKey Part Number | 478-008263021200001+-ND |
Manufacturer | |
Manufacturer Product Number | 008263021200001+ |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.217" (5.50mm) |
Packaging Bag | Contact Length - Post 0.142" (3.60mm) |
Part Status Obsolete | Overall Contact Length 0.437" (11.10mm) |
Connector Type | Insulation Height 0.346" (8.80mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -20°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VDC |
Mounting Type | Base Product Number |

