Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KLP42X-62-WR/WR/WR | |
|---|---|
DigiKey Part Number | 2092-KLP42X-62-WR/WR/WR-ND |
Manufacturer | |
Manufacturer Product Number | KLP42X-62-WR/WR/WR |
Description | STK RCA JACK 2X3 WHT OVR RED, WH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | KLP42X-62-WR/WR/WR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Lock |
Packaging Box | Insulation Color Red, White |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Connector Type Phono (RCA) Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Mono | Contact Material - Plating Nickel, Tin |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.132" (3.35mm ID), 0.327" (8.30mm OD) | Body Color Silver, Black |
Number of Positions/Contacts 6 Sets of 2 Conductors, 9 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KLP42X-62-BY/RY/WY | Kycon, Inc. | 0 | 2092-KLP42X-62-BY/RY/WY-ND | €2.29618 | Parametric Equivalent |
| KLP42X-62-RR/WW/YY | Kycon, Inc. | 0 | 2092-KLP42X-62-RR/WW/YY-ND | €2.37162 | Parametric Equivalent |
| KLP42X-62-RW/RW/RW | Kycon, Inc. | 0 | 2092-KLP42X-62-RW/RW/RW-ND | €2.29618 | Parametric Equivalent |
| KLP42X-62-RW/RW/YY | Kycon, Inc. | 0 | 2092-KLP42X-62-RW/RW/YY-ND | €2.29618 | Parametric Equivalent |
| KLP42X-62-WW/RR/YY | Kycon, Inc. | 0 | 2092-KLP42X-62-WW/RR/YY-ND | €2.29618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.37162 | €1,185.81 |
| Unit Price without VAT: | €2.37162 |
|---|---|
| Unit Price with VAT: | €2.84594 |

