
K42X-A15P/S-A4NJ | |
|---|---|
DigiKey Part Number | 2092-K42X-A15P/S-A4NJ-ND |
Manufacturer | |
Manufacturer Product Number | K42X-A15P/S-A4NJ |
Description | CONN D-SUB PLG/RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K42X-A15P/S-A4NJ Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.2A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 30V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Brass, Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.512 | €7.99181 | €12,083.62 |
| Unit Price without VAT: | €7.99181 |
|---|---|
| Unit Price with VAT: | €9.59017 |



