
GLX-N-66-BLK | |
|---|---|
DigiKey Part Number | 2092-GLX-N-66-BLK-ND |
Manufacturer | |
Manufacturer Product Number | GLX-N-66-BLK |
Description | MODJACK LOW/PROF RT< 6P6C BLK RO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GLX-N-66-BLK Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | €0.49594 | €981.96 |
| Unit Price without VAT: | €0.49594 |
|---|---|
| Unit Price with VAT: | €0.59513 |

